Yageo CFR-25JB-52-150R technical specifications.
| Package/Case | Axial |
| Lead Free | Lead Free |
| Resistance | 150R |
| RoHS Compliant | Yes |
| Series | Carbon Film |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo CFR-25JB-52-150R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.