
Yageo CFR-25JB-52-1K1 technical specifications.
| Package/Case | Axial |
| Lead Free | Lead Free |
| Length | 0.248inch |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Resistance | 1.1kR |
| RoHS Compliant | Yes |
| Series | CFR |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo CFR-25JB-52-1K1 to view detailed technical specifications.
No datasheet is available for this part.
