
Yageo's CFR-25JB-52-560R is a carbon film resistor with a resistance of 560 ohms and a tolerance of 5%. It has a maximum power dissipation of 250mW and operates over a temperature range of -55°C to 155°C. The resistor is packaged in an axial package and is available in quantities of 200 in bulk packaging. It is lead-free and RoHS compliant.
Yageo CFR-25JB-52-560R technical specifications.
| Package/Case | Axial |
| Lead Free | Lead Free |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Resistance | 560R |
| RoHS Compliant | Yes |
| Series | Carbon Film |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo CFR-25JB-52-560R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.