
This Yageo carbon film resistor features a 680 ohm resistance with a 5% tolerance and a maximum power dissipation of 250 milliwatts. It is packaged in an axial configuration for through-hole mounting and is available in quantities of 200 in bulk packaging. The resistor operates over a temperature range of -55°C to 155°C and is compliant with RoHS regulations.
Yageo CFR-25JB-52-680R technical specifications.
| Package/Case | Axial |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Resistance | 680R |
| RoHS Compliant | Yes |
| Series | Carbon Film |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo CFR-25JB-52-680R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
