This Yageo CFR-25JR-52-150K resistor features a 250V voltage rating and 150kΩ resistance. It is available in a through-hole axial package with a 0.55mm lead diameter and 0.248inch length. The resistor is lead-free and RoHS compliant, with a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 250mW. The resistor is supplied on tape and reel in quantities of 5000.
Yageo CFR-25JR-52-150K technical specifications.
| Package/Case | Axial |
| Lead Diameter | 0.55mm |
| Lead Free | Lead Free |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 150kR |
| RoHS Compliant | Yes |
| Series | CFR |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Yageo CFR-25JR-52-150K to view detailed technical specifications.
No datasheet is available for this part.