Res Carbon Film 1.1K Ohm 5% 1/4W -500ppm/C to 350ppm/C Conformal AXL Thru-Hole Paper T/R
Yageo CFR-25JR-52-1K1 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 2.4mm |
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 1.1kR |
| Series | CFR |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo CFR-25JR-52-1K1 to view detailed technical specifications.
No datasheet is available for this part.