
The Yageo CFR-25JR-52-27K is a 27k ohm 5% tolerance through-hole fixed resistor with a maximum power dissipation of 250mW. It operates over a temperature range of -55°C to 155°C and is compliant with RoHS regulations. The resistor is packaged in an axial format and is lead free.
Yageo CFR-25JR-52-27K technical specifications.
| Package/Case | Axial |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Resistance | 27kR |
| RoHS Compliant | Yes |
| Series | CFR |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo CFR-25JR-52-27K to view detailed technical specifications.
No datasheet is available for this part.
