Fixed Resistor, Carbon Film, 0.25W, 360ohm, 250V, 5% +/-Tol, -350,500ppm/Cel
Yageo CFR-25JR-52-360R technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 6.3 |
| Tolerance | 5 |
| Resistance | 360 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yageo CFR-25JR-52-360R to view detailed technical specifications.
No datasheet is available for this part.