This 2.4mm axial leaded resistor features a carbon film construction with a resistance of 3.3 ohms and a tolerance of 5%. It has a maximum power dissipation of 250mW and is designed for through-hole mounting. The resistor is lead free and RoHS compliant, with a maximum operating temperature range of -55°C to 155°C.
Yageo CFR-25JR-52-3R3 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 2.4mm |
| Lead Free | Lead Free |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 3.3R |
| RoHS Compliant | Yes |
| Series | Carbon Film |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo CFR-25JR-52-3R3 to view detailed technical specifications.
No datasheet is available for this part.