CFR Series 0.25 W 3.6 Ohm ±5 % -350 to 500 ppm/°C Carbon Film Resistor
Yageo CFR-25JR-52-3R6 technical specifications.
| Package/Case | Axial |
| Lead Free | Lead Free |
| Resistance | 3.6R |
| RoHS Compliant | Yes |
| Series | Carbon Film |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo CFR-25JR-52-3R6 to view detailed technical specifications.
No datasheet is available for this part.