
This 250V 510R 5% axial through-hole resistor from Yageo features a maximum power dissipation of 250mW and operates within a temperature range of -55°C to 155°C. It is packaged in a tape and reel format and is compliant with RoHS regulations. The resistor has a lead diameter of 0.55mm and a length of 6.3mm, making it suitable for through-hole mounting.
Yageo CFR-25JR-52-510R technical specifications.
| Package/Case | Axial |
| Lead Diameter | 0.55mm |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 510R |
| RoHS Compliant | Yes |
| Series | CFR |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Yageo CFR-25JR-52-510R to view detailed technical specifications.
No datasheet is available for this part.
