This Yageo carbon film resistor is packaged in an axial configuration with a resistance of 51 ohms and a tolerance of 5%. It has a maximum power dissipation of 250 milliwatts and operates over a temperature range of -55°C to 155°C. The resistor is available in quantities of 5000 and is packaged on a tape and reel. It is compliant with RoHS regulations.
Yageo CFR-25JR-52-51R technical specifications.
| Package/Case | Axial |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 51R |
| RoHS Compliant | Yes |
| Series | Carbon Film |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo CFR-25JR-52-51R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.