
The Yageo CFR-25JR-52-820R is a fixed resistor with a voltage rating of 250V and a tolerance of 5%. It is available in an axial package with a lead diameter of 0.55mm and a length of 0.248inch. The resistor is designed for through-hole mounting and has a maximum power dissipation of 250mW. It operates over a temperature range of -55°C to 155°C and is compliant with RoHS regulations.
Yageo CFR-25JR-52-820R technical specifications.
| Package/Case | Axial |
| Lead Diameter | 0.55mm |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 820R |
| RoHS Compliant | Yes |
| Series | CFR |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Yageo CFR-25JR-52-820R to view detailed technical specifications.
No datasheet is available for this part.
