
The Yageo CFR-25JR-52-8K2 is a 250V 8.2kR 5% axial through-hole resistor with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 250mW and is RoHS compliant. This resistor is packaged in a tape and reel with 5000 units per package and features a lead diameter of 0.55mm and a length of 0.248inch.
Yageo CFR-25JR-52-8K2 technical specifications.
| Package/Case | Axial |
| Lead Diameter | 0.55mm |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 8.2kR |
| RoHS Compliant | Yes |
| Series | CFR |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Yageo CFR-25JR-52-8K2 to view detailed technical specifications.
No datasheet is available for this part.
