General Type Carbon Film Resistor 820Ohm 1/4W 5% Axial Ammo Pack
Yageo CFR-25SJT-52-820R technical specifications.
| Package/Case | Conformal |
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Ammo Pack |
| Resistance | 820R |
| Resistor Type | Carbon Film |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo CFR-25SJT-52-820R to view detailed technical specifications.
No datasheet is available for this part.