The Yageo CFR-50JB-52-2K7 is a 2.7kR carbon film resistor with a tolerance of 5%. It is packaged in an axial configuration and is suitable for through-hole mounting. The resistor has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 500mW. It is lead-free and available in quantities of 200 in bulk packaging.
Yageo CFR-50JB-52-2K7 technical specifications.
| Package/Case | Axial |
| Lead Free | Lead Free |
| Length | 0.354inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Resistance | 2.7kR |
| Series | Carbon Film |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo CFR-50JB-52-2K7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.