Yageo CFR-50JR-52-3K9 technical specifications.
| Lead Diameter | 0.55mm |
| Length | 9mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Resistance | 3.9kR |
| RoHS Compliant | Yes |
| Series | CFR |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Yageo CFR-50JR-52-3K9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.