Yageo CFR-50JT-52-3K3 technical specifications.
| Package/Case | Conformal |
| Length | 9mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Ammo Pack |
| Resistance | 3.3kR |
| Resistor Type | Carbon Film |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo CFR-50JT-52-3K3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.