The Yageo CFR100JR-73-10K is a through-hole resistor with a resistance of 10kR and a tolerance of 5%. It has a conformal package and a tin, matte contact plating. The resistor measures 4.5mm in diameter and 11.5mm in length. It operates over a temperature range of -55°C to 155°C.
Yageo CFR100JR-73-10K technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin, Matte |
| Diameter | 4.5mm |
| Length | 11.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 10kR |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo CFR100JR-73-10K to view detailed technical specifications.
No datasheet is available for this part.