The CFR100JT-52-100K is a carbon film resistor from Yageo with a resistance of 100kΩ and a tolerance of 5%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is available in an axial package with a conformal coating and is RoHS compliant.
Yageo CFR100JT-52-100K technical specifications.
| Package/Case | Conformal |
| Length | 11.5mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 100kR |
| Resistor Type | Carbon Film |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo CFR100JT-52-100K to view detailed technical specifications.
No datasheet is available for this part.