Yageo CFR100JT-52-150K technical specifications.
| Package/Case | Conformal |
| Length | 11.5mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 150kR |
| Resistor Type | Carbon Film |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo CFR100JT-52-150K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.