The CFR100JT-52-1K5 is a cylindrical resistor with a conformal package, available in an ammo pack. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor has a resistance of 1.5kΩ with a tolerance of 5%. It is constructed for through-hole mounting.
Yageo CFR100JT-52-1K5 technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Length | 11.5mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Ammo Pack |
| Resistance | 1.5kR |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo CFR100JT-52-1K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.