Yageo CFR200J-T52-27R technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin, Matte |
| Diameter | 5mm |
| Length | 15.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Resistance | 27R |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo CFR200J-T52-27R to view detailed technical specifications.
No datasheet is available for this part.