The CL201209T-R10K-N is an 0805 ferrite fixed inductor with a maximum DC current of 250mA and a DC resistance of 300mR. It has a self-resonant frequency of 235MHz and is available in tape and reel packaging. This inductor is RoHS compliant and suitable for surface mount applications.
Yageo CL201209T-R10K-N technical specifications.
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Current | 250mA |
| DC Resistance (DCR) | 300mR |
| Depth | 1.45mm |
| Inductance | 100nH |
| Length | 2.2mm |
| Military Standard | Not |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 235MHz |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Yageo CL201209T-R10K-N to view detailed technical specifications.
No datasheet is available for this part.