The CL201209T-R12K-N is a surface mount fixed inductor from Yageo with a ferrite core material. It has a package size of 0805 and a self resonant frequency of 220MHz. The inductor is rated for a DC current of 250mA and a DC resistance of 300mR. It is packaged in tape and reel and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Current | 250mA |
| DC Resistance (DCR) | 300mR |
| Depth | 1.45mm |
| Inductance | 120nH |
| Length | 2.2mm |
| Military Standard | Not |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 220MHz |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| RoHS | Compliant |