The CL201209T-R18K-N is a surface mount fixed inductor from Yageo, featuring a ferrite core and multi-layer technology. It has an inductance of 0.18uH with a tolerance of 10% and is tested at a frequency of 25MHz. The inductor can handle a maximum DC current of 0.25A and has a maximum DC resistance of 0.4. It measures 2.2mm in length, 1.45mm in depth, and 1.1mm in height, with a case size of 0805.
Yageo CL201209T-R18K-N technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Core Material | Ferrite |
| Inductance | 0.18uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 0.4Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 185MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.1mm |
| Product Depth | 1.45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo CL201209T-R18K-N to view detailed technical specifications.
No datasheet is available for this part.