The CL201209T-R47M-N is a surface mount fixed inductor from Yageo, featuring a ferrite core and multi-layer technology. It has an inductance of 0.47uH with a tolerance of 20% and a minimum quality factor of 25. The inductor is designed for use at a maximum DC current of 0.25A and a maximum DC resistance of 0.65R. It measures 2.2mm in length, 1.1mm in height, and 1.45mm in depth, with a case size of 0805. The inductor is suitable for use in RF applications and has a minimum self resonant frequency of 125MHz.
Yageo CL201209T-R47M-N technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Core Material | Ferrite |
| Inductance | 0.47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 0.65Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 125MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.1mm |
| Product Depth | 1.45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo CL201209T-R47M-N to view detailed technical specifications.
No datasheet is available for this part.