Yageo CL201212T-100K-N technical specifications.
| Package/Case | 0805 |
| Core Material | Ferrite |
| Depth | 1.45mm |
| Height | 1.45mm |
| Inductance | 10uH |
| Max DC Current | 15mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Yageo CL201212T-100K-N to view detailed technical specifications.
No datasheet is available for this part.