The CL201212T-100M-S is a shielded ferrite RF inductor from Yageo with a 10uH inductance and 20% tolerance. It operates at a maximum DC current of 0.015A and has a maximum DC resistance of 1.15 ohms. The inductor's self-resonant frequency is at least 24MHz. It is available in an 0805 case size with a product length of 2.2mm and a height and depth of 1.45mm.
Yageo CL201212T-100M-S technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2MHz |
| Maximum DC Current | 0.015A |
| Max DC Resistance | 1.15Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 24MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo CL201212T-100M-S to view detailed technical specifications.
No datasheet is available for this part.