This shielded ferrite RF inductor from Yageo features a multi-layer technology and a core material of ferrite. It has an inductance of 3.3uH with a tolerance of 20% and is tested at a frequency of 10M. The inductor has a maximum DC current of 0.03A and a maximum DC resistance of 0.8R. It measures 2.2mm in length, 1.45mm in height, and 1.45mm in depth, with a case size of 0805. The inductor is designed for surface mount applications.
Yageo CL201212T-3R3M-S technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.03A |
| Max DC Resistance | 0.8Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 41MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo CL201212T-3R3M-S to view detailed technical specifications.
No datasheet is available for this part.