The CL201212T-3R9M-S is an 0805 ferrite shielded RF inductor from Yageo. It features a core material of ferrite and a multi-layer technology. The inductor has a nominal inductance of 3.9uH with a tolerance of 20% and a minimum quality factor of 45. It operates at a maximum DC current of 0.03A and a maximum DC resistance of 0.9R. The inductor is designed for surface mount applications and has a case size of 0805, a product length of 2.2mm, and a height of 1.45mm.
Yageo CL201212T-3R9M-S technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 3.9uH |
| Tolerance | 20% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.03A |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 38MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo CL201212T-3R9M-S to view detailed technical specifications.
No datasheet is available for this part.