The CL201212T-4R7M-S is a 0805 ferrite shielded RF inductor from Yageo. It features a multi-layer technology and a core material of ferrite. The inductor has a nominal inductance of 4.7uH with a tolerance of 20%. It is designed for high-frequency applications with a maximum DC current of 0.03A and a maximum DC resistance of 1ohm. The inductor has a minimum quality factor of 45 and a minimum self-resonant frequency of 35Mhz. It is suitable for surface mount applications.
Yageo CL201212T-4R7M-S technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.03A |
| Max DC Resistance | 1Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 35MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo CL201212T-4R7M-S to view detailed technical specifications.
No datasheet is available for this part.