The CL201212T-6R8K-N is an 0805 ferrite inductor from Yageo with a DC current rating of 15mA and a DC resistance of 1R. It has a self resonant frequency of 29MHz and a tolerance of 10%. The inductor is packaged in tape and reel and is RoHS compliant. It measures 2.2mm in length and 1.45mm in depth.
Yageo CL201212T-6R8K-N technical specifications.
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Current | 15mA |
| DC Resistance (DCR) | 1R |
| Depth | 1.45mm |
| Inductance | 6.8uH |
| Length | 2.2mm |
| Military Standard | Not |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 29MHz |
| Test Frequency | 4MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Yageo CL201212T-6R8K-N to view detailed technical specifications.
No datasheet is available for this part.