Yageo CLH1608T-4N7S-N technical specifications.
| Package/Case | 603 |
| Core Material | Ceramic |
| DC Current | 500mA |
| DC Resistance (DCR) | 160mR |
| Depth | 0.95mm |
| Inductance | 4.7nH |
| Length | 1.75mm |
| Military Standard | Not |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.75GHz |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Yageo CLH1608T-4N7S-N to view detailed technical specifications.
No datasheet is available for this part.