The CLH1608T-R10J-S is a 0.1uH multi-layer ceramic RF chip inductor with a 5% tolerance. It features a minimum quality factor of 15 and a minimum self resonant frequency of 850MHz. The inductor has a maximum DC current of 0.3A and a maximum DC resistance of 1.2 ohms. It is available in a 0603 case size with a product length of 1.8mm and a height of 0.95mm. The operating temperature range is -40 to 100 degrees Celsius.
Yageo CLH1608T-R10J-S technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.1uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 1.2Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 850M(Typ)Hz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo CLH1608T-R10J-S to view detailed technical specifications.
No datasheet is available for this part.