This Yageo CLH1608T-R15J-N is a 0603 surface mount fixed inductor with a 0.15uH inductance, 5% tolerance, and a maximum DC current of 0.25A. It features a multi-layer ceramic core material and a minimum quality factor of 8. The inductor's self resonant frequency is at least 550MHz, and its maximum DC resistance is 1.7 ohms. Operating temperature range is not specified, but it is suitable for surface mount applications.
Yageo CLH1608T-R15J-N technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.15uH |
| Tolerance | 5% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 1.7Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 550MHz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo CLH1608T-R15J-N to view detailed technical specifications.
No datasheet is available for this part.