Yageo CLH2012T-22NJ-N technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Core Material | Ceramic |
| Inductance | 22nH |
| Inductance Tolerance | 5% |
| Max DC Current | 300mA |
| Q Factor | 15 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.7MHz |
| Test Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for Yageo CLH2012T-22NJ-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.