Yageo CLH2012T-47NJ-N technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| DC Current | 300mA |
| DC Resistance (DCR) | 700mR |
| Depth | 1.45mm |
| Inductance | 47nH |
| Length | 2.2mm |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.2GHz |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo CLH2012T-47NJ-N to view detailed technical specifications.
No datasheet is available for this part.