The CLH2012T-4N7K-N is a surface mount fixed inductor from Yageo, featuring a ceramic core material and multi-layer technology. It has an inductance of 0.0047uH with a tolerance of 10% and a maximum DC current of 0.3A. The inductor's maximum DC resistance is 0.2 and it has a minimum quality factor of 12. It operates at a minimum self resonant frequency of 4500MHz and is available in an 0805 case size.
Yageo CLH2012T-4N7K-N technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0047uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 12 |
| Minimum Self Resonant Frequency | 4500MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.1mm |
| Product Depth | 1.45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo CLH2012T-4N7K-N to view detailed technical specifications.
No datasheet is available for this part.