Yageo CM0603BRNPO9BNR47 technical specifications.
| Capacitance | 0.47pF |
| Package/Case | 0603 |
| Construction | Flat |
| Dielectric | C0G |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS | Compliant |
Download the complete datasheet for Yageo CM0603BRNPO9BNR47 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.