Yageo CMM21T-161M-N technical specifications.
| Mounting | Surface Mount |
| Product Length (mm) | 2.25 |
| Product Depth (mm) | 1.45 |
| Product Height (mm) | 1.4 |
| Case Size | 0805 |
| Type | Data Line/Signal Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Impedance | 160Ohm |
| Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.4Ohm |
| Minimum Insulation Resistance | 10MOhm |
| Voltage Rating | 50VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Cage Code | S7293 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Yageo CMM21T-161M-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.