Yageo CMM21T-361M-N technical specifications.
| Type | Data Line/Signal Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Impedance | 360Ohm |
| Test Frequency | 100MHz |
| Maximum DC Current | 0.28A |
| Max DC Resistance | 0.45Ohm |
| Minimum Insulation Resistance | 10MOhm |
| Voltage Rating | 50VDC |
| Mounting | Surface Mount |
| Product Length | 2.25mm |
| Product Depth | 1.45mm |
| Height | 1.4mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Yageo CMM21T-361M-N to view detailed technical specifications.
No datasheet is available for this part.