The CS0402-4N3J-N is a high frequency chip inductor from Yageo, featuring a wirewound construction with a ceramic core material. It has an inductance of 0.0043uH and a tolerance of 5%. The inductor is rated for a maximum DC current of 0.7A and a maximum DC resistance of 0.091R. It has a minimum quality factor of 18 and a minimum self resonant frequency of 6000MHz. The inductor is available in a 0402 case size and has a product length of 1.19mm, height of 0.66mm, and product depth of 0.7mm. It operates over a temperature range of -40 to 125 degrees Celsius.
Yageo CS0402-4N3J-N technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0043uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.091Ohm |
| Minimum Quality Factor | 18 |
| Minimum Self Resonant Frequency | 6000MHz |
| Case Size | 0402 |
| Product Length | 1.19mm |
| Height | 0.66mm |
| Product Depth | 0.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo CS0402-4N3J-N to view detailed technical specifications.
No datasheet is available for this part.