The CS0805-7N5G-N is a high frequency ceramic wirewound inductor from Yageo with a core material of ceramic and an inductance of 0.0075uH. It has a tolerance of 2% and a maximum DC current rating of 0.6A. The inductor's maximum DC resistance is 0.14 ohms. It operates over a temperature range of -40 to 125 degrees Celsius.
Yageo CS0805-7N5G-N technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0075uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.14Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 4500MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo CS0805-7N5G-N to view detailed technical specifications.
No datasheet is available for this part.