The CS0805-R24J-N is an 0805 high frequency ceramic wirewound inductor with an inductance of 0.24uH and a tolerance of 5%. It has a maximum DC current rating of 0.35A and a maximum DC resistance of 1 ohm. The inductor is tested at a frequency of 100Mhz and has a minimum quality factor of 44 and a minimum self resonant frequency of 690Mhz. It has a case size of 0805 and dimensions of 2.29mm in length, 1.52mm in height, and 1.73mm in depth. The operating temperature range is from -40 to 125 degrees Celsius.
Yageo CS0805-R24J-N technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.24uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.35A |
| Max DC Resistance | 1Ohm |
| Minimum Quality Factor | 44 |
| Minimum Self Resonant Frequency | 690MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo CS0805-R24J-N to view detailed technical specifications.
No datasheet is available for this part.