The CS0805-R27J-N is a high frequency chip inductor from Yageo with a wirewound technology and ceramic core material. It has an inductance of 0.27uH and a tolerance of 5%. The inductor is designed to operate within a temperature range of -40 to 125 degrees Celsius. The case size is 0805, with a product length of 2.29mm, height of 1.52mm, and product depth of 1.73mm.
Yageo CS0805-R27J-N technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.27uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.35A |
| Max DC Resistance | 1Ohm |
| Minimum Quality Factor | 48 |
| Minimum Self Resonant Frequency | 650MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.52mm |
| Product Depth | 1.73mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo CS0805-R27J-N to view detailed technical specifications.
No datasheet is available for this part.