The CS1008-100G-N is a high frequency chip inductor with a wirewound technology and ceramic core material. It has an inductance of 10uH and a tolerance of 2%. The inductor is designed to operate within a temperature range of -40°C to 125°C. The device is suitable for surface mount applications and is available in a 1008CS case size.
Yageo CS1008-100G-N technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 10uH |
| Tolerance | 2% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.15A |
| Max DC Resistance | 8Ohm |
| Minimum Quality Factor | 18 |
| Minimum Self Resonant Frequency | 25MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo CS1008-100G-N to view detailed technical specifications.
No datasheet is available for this part.