The CS1008-12NG-N is a high frequency wirewound ceramic inductor from Yageo. It has a type of high frequency chip and a technology of wirewound. The core material is ceramic with an inductance of 0.012uH and a tolerance of 2%. The inductance test frequency is 50MHz. It can handle a maximum DC current of 1A with a maximum DC resistance of 0.09R. The minimum quality factor is 50 and the minimum self resonant frequency is 3300MHz. The inductor is available in a surface mount package with a case size of 1008, product length of 2.92mm, height of 2.03mm, and product depth of 2.79mm. It operates between -40°C and 125°C.
Yageo CS1008-12NG-N technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.012uH |
| Tolerance | 2% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.09Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 3300MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo CS1008-12NG-N to view detailed technical specifications.
No datasheet is available for this part.