The CS1008-15NG-N is a high frequency chip inductor from Yageo, featuring a wirewound construction with a ceramic core material. It has an inductance of 0.015uH with a tolerance of 2% and a minimum quality factor of 50. The inductor is designed to operate at a maximum DC current of 1A and a maximum DC resistance of 0.1. It has a minimum self resonant frequency of 2500MHz and is suitable for surface mount applications. The inductor is rated for operation between -40°C and 125°C.
Yageo CS1008-15NG-N technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.015uH |
| Tolerance | 2% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.1Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 2500MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo CS1008-15NG-N to view detailed technical specifications.
No datasheet is available for this part.