This high frequency chip inductor features a ceramic core material and wirewound technology. It has an inductance of 1.2uH with a tolerance of 5%. The maximum DC current is 0.31A and the maximum DC resistance is 2 ohms. The inductor is designed for surface mount applications and has a case size of 1008. It operates over a temperature range of -40 to 125 degrees Celsius.
Yageo CS1008-1R2J-N technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 1.2uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.31A |
| Max DC Resistance | 2Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 250MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo CS1008-1R2J-N to view detailed technical specifications.
No datasheet is available for this part.